
12-bit monolithic analog-to-digital converter (ADC) with a 1.25 MSPS sampling rate. Features single-ended input, parallel interface, and bipolar/unipolar polarity. Operates with a dual 5V supply voltage (4.75V to 5.25V) and offers an integral nonlinearity of 2.5 LSB. Packaged in a CDIP with tin/lead contact plating, suitable for through-hole mounting. Rated for an operating temperature range of -55°C to 125°C.
Analog Devices AD1671JQ technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 5V |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 570mW |
| Power Dissipation | 750mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 1.25MS/s |
| Supply Type | Dual |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD1671JQ to view detailed technical specifications.
No datasheet is available for this part.
