
Analog Devices AD1671KPZ technical specifications.
| Package/Case | PLCC |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 2.5LSB |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 750mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.25MS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1671KPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
