Analog Devices AD1672-703F technical specifications.
| Package/Case | CFPAK |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 18.8(Max) |
| Package Width (mm) | 13.21(Max) |
| Package Height (mm) | 2.92(Max) |
| Seated Plane Height (mm) | 2.92(Max) |
| Pin Pitch (mm) | 1.27 |
| Mounting | Surface Mount |
| Converter Type | General Purpose |
| Architecture | Pipelined |
| Resolution | 12bit |
| Sampling Rate | 3Msps |
| Digital Interface Type | Parallel |
| Number of ADCs | 1 |
| Voltage Reference | Internal|External |
| Input Type | Voltage |
| Polarity of Input Voltage | Unipolar|Bipolar |
| Input Signal Type | Single-Ended |
| Number of Input Channels | 2 |
| Cage Code | 24355 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices AD1672-703F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.