
12-bit successive approximation analog-to-digital converter (ADC) featuring a single-ended input type and parallel interface. This IC offers 12-bit resolution with an integral nonlinearity of 1 LSB. Operating with dual supply voltages from 11.4V to 16.5V, it supports bipolar and unipolar polarity. The surface-mount SOIC package with tin/lead plating ensures reliable integration. Maximum power dissipation is 575mW, with typical power consumption at 385mW.
Analog Devices AD1674JR-REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 575mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 385mW |
| Power Dissipation | 385mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 100KS/s |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD1674JR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
