
12-bit, 100 kSPS complete analog-to-digital converter (ADC) featuring a single-ended input and parallel interface. Offers 1LSB integral nonlinearity, bipolar/unipolar polarity, and dual supply voltage range of 11.4V to 16.5V. Designed for surface mount installation in a SOIC package, operating from -55°C to 125°C with a maximum power dissipation of 825mW.
Analog Devices AD1674JRZ-REEL technical specifications.
| Package/Case | SOIC |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Input Voltage | 10.1V |
| Min Input Voltage | 9.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 825mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 385mW |
| Power Dissipation | 575mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1674JRZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
