
12-bit, 100 kSPS Analog-to-Digital Converter (ADC) with a parallel interface. Features single-ended input, bipolar/unipolar polarity, and a CDIP package for through-hole mounting. Operates with dual supply voltages from 11.4V to 16.5V, offering a maximum input voltage of 10.1V. Integral nonlinearity is 1 LSB, with a power dissipation of 575mW. Suitable for general-purpose applications within an operating temperature range of -55°C to 125°C.
Analog Devices AD1674TD technical specifications.
| Package/Case | CDIP |
| Converter Type | GENERAL PURPOSE |
| Dual Supply Voltage | 12V |
| Height | 4.2mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 37.85mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Input Voltage | 10.1V |
| Min Input Voltage | 9.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 575mW |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 385mW |
| Power Dissipation | 575mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 100KS/s |
| Supply Type | Dual |
| Width | 15.49mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD1674TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
