
Analog Devices AD1835AS technical specifications.
| Interface | Serial, I2S |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 24 |
| Number of D/A Converters | 8 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sampling Rate | 96KS/s |
| Type | General Purpose |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD1835AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.