The AD1837AASZ-REEL is a 24-bit general purpose IC with SPI and I2S interfaces, operating over a supply voltage range of 3V to 5.5V. It is packaged in a lead-free plastic MQFP-52 package and is RoHS compliant. The IC is designed to operate over a temperature range of -40°C to 85°C. It is available on tape and reel for surface mount applications.
Analog Devices AD1837AASZ-REEL technical specifications.
| Interface | SPI, Serial, I2S |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1837AASZ-REEL to view detailed technical specifications.
No datasheet is available for this part.