
Analog Devices AD1845JST technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Lead |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sampling Rate | 50KS/s |
| Type | General Purpose |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD1845JST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.