The AD1849JP is a commercial-grade quad operational amplifier from Analog Devices, featuring a nominal supply voltage of 5V and a maximum supply current of 0.19mA. It is packaged in a 44-pin S-PQCC-J44 package with a quad terminal position. The device operates within a temperature range of 0 to 70 degrees Celsius. It is designed for use in a variety of applications, including those requiring high-performance audio processing.
Analog Devices AD1849JP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.19 |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD1849JP to view detailed technical specifications.
No datasheet is available for this part.