
Analog Devices AD1851N technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 12.5MS/s |
| Dual Supply Voltage | 5V |
| Height | 4.57mm |
| Interface | Serial |
| Length | 22.1mm |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar |
| Packaging | Rail/Tube |
| Resolution | 16b |
| RoHS Compliant | No |
| Signal to Noise Ratio (SNR) | 110dB |
| Width | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD1851N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
