
Analog Devices AD1851N-J technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 5V |
| Interface | Serial |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Packaging | Rail/Tube |
| Resolution | 16b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD1851N-J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
