
16-bit, single-channel Digital-to-Analog Converter (DAC) with a 12.5MS/s conversion rate. Features a bipolar output polarity and a signal-to-noise ratio (SNR) of 110dB. Operates with a dual supply voltage range of 4.75V to 5.25V. Surface mountable in a SOIC package with matte tin contact plating. RoHS compliant and suitable for operation between -25°C and 70°C.
Analog Devices AD1851RZ-J technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 12.5MS/s |
| Dual Supply Voltage | 5V |
| Height | 2.35mm |
| Interface | Serial |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 12.5MS/s |
| Signal to Noise Ratio (SNR) | 110dB |
| Supply Type | Dual |
| Weight | 0.023492oz |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1851RZ-J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
