The AD1859JR is a 28-pin commercial temperature digital-to-analog converter from Analog Devices. It has a nominal supply voltage of 5V and a maximum supply current of 30mA. The device operates over a temperature range of 0 to 70 degrees Celsius. The AD1859JR is packaged in a SOIC-28 package with a width of 7.5mm and a length of 17.9mm. It is a single-function device with 18-bit resolution.
Analog Devices AD1859JR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 18 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD1859JR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.