
Analog Devices AD1859JRZ technical specifications.
| Package/Case | SOIC W |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 60mA |
| Number of Channels | 2 |
| Operating Supply Current | 60mA |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Packaging | Rail/Tube |
| Resolution | 18b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1859JRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
