Analog Devices AD1864P-J technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | -25 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.5062 |
| Length | 11.5062 |
| Pin Count | 28 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Supply Current-Max | 28 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 18 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD1864P-J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.