The AD1865P is a 28-pin quad digital-to-analog converter from Analog Devices. It operates over a temperature range of -25°C to 70°C and has a nominal supply voltage of 5V. The device features 18-bit resolution and is packaged in a plastic LCC-28 package.
Analog Devices AD1865P technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | -25 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.5062 |
| Length | 11.5062 |
| Pin Count | 28 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Number of Bits | 18 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD1865P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.