
Analog Devices AD1865R technical specifications.
| Conversion Rate | 705.6KS/s |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Number of Bits | 18 |
| Number of DAC Channels | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 18b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD1865R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
