
The AD1865RZ-J is an 18-bit dual digital-to-analog converter with a conversion rate of 705.6KS/s. It operates from a dual supply voltage of 4.75V to 5.25V and is packaged in a surface-mount SOIC W package. The device is lead free and suitable for use in temperatures ranging from -25°C to 70°C. It is designed for use in serial interfaces with a 5-wire configuration.
Analog Devices AD1865RZ-J technical specifications.
| Package/Case | SOIC W |
| Conversion Rate | 705.6KS/s |
| Dual Supply Voltage | 5V |
| Interface | Serial, 5-WIRE |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Channels | 2 |
| Number of DAC Channels | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 18b |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1865RZ-J to view detailed technical specifications.
No datasheet is available for this part.
