
Analog Devices AD1866N technical specifications.
| Package/Case | PDIP |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Packaging | Rail/Tube |
| Resolution | 16b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD1866N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
