
Analog Devices AD1866R technical specifications.
| Package/Case | SOIC W |
| Contact Plating | Tin, Lead |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Packaging | Rail/Tube |
| Resolution | 16b |
| RoHS Compliant | No |
| Signal to Noise Ratio (SNR) | 95dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD1866R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
