
Dual 16-bit audio digital-to-analog converter (DAC) featuring a serial interface and bipolar voltage output. Offers 95dB signal-to-noise ratio (SNR) and operates from a single 5V supply (4.75V to 5.25V). Designed for surface mount installation in a SOIC package with tin, matte contact plating. Maximum power dissipation is 70mW, with an operating supply current of 14mA.
Analog Devices AD1866RZ-REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 70mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Current | 14mA |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 95dB |
| Supply Current | 14mA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1866RZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
