Analog Devices AD1870AR-REEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 3.74 |
| Analog Input Voltage-Min | 0.76 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD1870AR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.