The AD1870ARZ is a dual 16-bit analog-to-digital converter (ADC) with a sampling rate of 48 kilosamples per second. It operates from a single 5-volt supply and has a nominal supply current of 63 milliamperes. The device is packaged in a surface-mount SOIC W package and is specified for operation over the temperature range of -40°C to 85°C. The AD1870ARZ is compliant with the Restriction of Hazardous Substances (RoHS) directive and is available in rail or tube packaging.
Analog Devices AD1870ARZ technical specifications.
| Package/Case | SOIC W |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 63mA |
| Number of Elements | 2 |
| Operating Supply Current | 63mA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 315mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1870ARZ to view detailed technical specifications.
No datasheet is available for this part.