
Analog Devices AD1884JCPZ technical specifications.
| Package/Case | LFCSP EP |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 24 |
| Number of Channels | 4 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1884JCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
