
The AD1885JSTZ-REEL is a 16-bit serial interface IC from Analog Devices. It is packaged in a lead-free LQFP package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. It features a sampling rate of 48KS/s and is suitable for general-purpose applications.
Analog Devices AD1885JSTZ-REEL technical specifications.
| Package/Case | LQFP |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1885JSTZ-REEL to view detailed technical specifications.
No datasheet is available for this part.