The AD1888JCPZ-REEL is a 20-bit serial interface IC from Analog Devices, packaged in a Lead Free LFCSP-48. It operates over a temperature range of 0°C to 70°C and is RoHS compliant. This IC is designed for surface mount applications and is available in tape and reel packaging.
Analog Devices AD1888JCPZ-REEL technical specifications.
| Package/Case | LFCSP EP |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1888JCPZ-REEL to view detailed technical specifications.
No datasheet is available for this part.