
Analog Devices AD1890JN technical specifications.
| Lead Free | Contains Lead |
| Nominal Supply Current | 40mA |
| Number of Bits | 20 |
| Number of Channels | 2 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resolution | 20b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD1890JN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.