
Analog Devices AD1890JNZ technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 40mA |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 5V |
| Resolution | 20b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1890JNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
