
Analog Devices AD1890JPZ technical specifications.
| Package/Case | PLCC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Supply Current | 40mA |
| Number of Bits | 20 |
| Number of Channels | 2 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 20b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1890JPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
