
Analog Devices AD1891JP technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Bits | 16 |
| Number of Channels | 2 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD1891JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.