
Analog Devices AD1893JN technical specifications.
| Package/Case | PDIP |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD1893JN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.