
Analog Devices AD1893JNZ technical specifications.
| Lead Free | Contains Lead |
| Nominal Supply Current | 20mA |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 3.3V |
| Resolution | 16b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1893JNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.