
16-bit, 2-channel Analog Sample Rate Converter (ASRC) for consumer applications. Features a serial interface and a conversion rate of 56 kS/s. Operates with a supply voltage range of 3V to 5V, with a nominal supply current of 20mA. Packaged in a 10mm x 10mm x 1.4mm LQFP with tin, matte contact plating. RoHS compliant and suitable for surface mounting.
Analog Devices AD1893JSTZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 56KS/s |
| Height | 1.4mm |
| Interface | Serial |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 20mA |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Dissipation | 200mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Series | SamplePort™ |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1893JSTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.