
Analog Devices AD1893JSTZRL technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | SamplePort™ |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1893JSTZRL to view detailed technical specifications.
No datasheet is available for this part.
