
Analog Devices AD1895AYRS technical specifications.
| Package/Case | SSOP |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD1895AYRS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.