
8-channel Digital-to-Analog Converter (DAC) IC featuring 24-bit resolution and a 192 kS/s conversion rate. This device offers a high signal-to-noise ratio of 110dB and supports differential voltage outputs. Integrated Phase-Locked Loop (PLL) enhances clocking stability. Operates from a 3V to 3.6V supply voltage, with a maximum operating temperature of 125°C. Surface mountable in an LQFP package with tin-matte contact plating.
Analog Devices AD1933WBSTZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 192KS/s |
| Differential Output | Yes |
| Height | 1.6mm |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tray |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1933WBSTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
