
Eight-channel, 24-bit digital-to-analog converter (DAC) with a 192 kHz sampling rate and Phase-Locked Loop (PLL). Features include a 110dB Signal-to-Noise Ratio (SNR), bipolar voltage output, and SPI/Serial interface. Operates with analog and digital supply types, with a voltage range of 3V to 3.6V. Packaged in LQFP with tin, matte contact plating for surface mounting. Maximum power dissipation is 429mW, with an operating temperature range of -40°C to 105°C.
Analog Devices AD1933YSTZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 192KS/s |
| Height | 1.45mm |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 429mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192000S/s |
| Series | AD1933 |
| Signal to Noise Ratio (SNR) | 110dB |
| Supply Type | Analog, Digital |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1933YSTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
