8-channel, 24-bit digital-to-analog converter (DAC) with Phase-Locked Loop (PLL) for high-fidelity audio applications. Features a 192 kS/s conversion rate and 108dB Signal-to-Noise Ratio (SNR). Supports I2C, SPI, and Serial interfaces for flexible integration. Operates from a 3V to 3.6V supply voltage, with a typical 3.3V operating voltage. Packaged in LQFP with tin, matte contact plating, suitable for surface mounting.
Analog Devices AD1934WBSTZ-RL technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 192KS/s |
| Differential Output | No |
| Interface | I2C, SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 108dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1934WBSTZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
