
High-performance 24-bit audio codec featuring 4 Analog-to-Digital Converters (ADCs) and 8 Digital-to-Analog Converters (DACs) for a total of 12 channels. Supports sampling rates up to 192 kHz with a 107dB Signal-to-Noise Ratio (SNR). Integrated Phase-Locked Loop (PLL) for precise clocking. Communicates via SPI, Serial, I2C, and 4-wire interfaces. Operates from a 3V to 5.5V supply voltage, with a typical operating voltage of 5V and current consumption of 56mA. Packaged in a 10.2mm x 10.2mm x 1.45mm LQFP with tin, matte contact plating, suitable for surface mounting.
Analog Devices AD1939WBSTZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Height | 1.45mm |
| Interface | SPI, Serial, I2C, 4-WIRE |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 4 |
| Number of Channels | 12 |
| Number of D/A Converters | 8 |
| Operating Supply Current | 56mA |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Signal to Noise Ratio (SNR) | 107dB |
| Type | General Purpose |
| Weight | 0.012088oz |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1939WBSTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
