
Analog Devices AD1939WBSTZ-RL technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Interface | SPI, Serial, I2C, 4-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of A/D Converters | 4 |
| Number of D/A Converters | 8 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Signal to Noise Ratio (SNR) | 107dB |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1939WBSTZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
