
Analog Devices AD1940YSTRL technical specifications.
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD1940YSTRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
