
Analog Devices AD1953YSTZRL7 technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 48KS/s |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Converters | 3 |
| Number of DAC Channels | 3 |
| Operating Supply Current | 80mA |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 48S/s |
| Series | SigmaDSP® |
| Signal to Noise Ratio (SNR) | 112dB |
| Supply Current | 80mA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1953YSTZRL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
