
Analog Devices AD1954YSRL technical specifications.
| Conversion Rate | 48KS/s |
| Interface | Serial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 26 |
| Number of Channels | 3 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Packaging | Tape and Reel |
| Resolution | 24b |
| RoHS Compliant | No |
| Settling Time | 112us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD1954YSRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.