
24-bit, 2-channel stereo digital-to-analog converter (DAC) with a 192 kS/s conversion rate and 120dB signal-to-noise ratio. Features SPI and 3-wire serial interfaces, bipolar output polarity, and operates from a 4.5V to 5.5V supply. Housed in a SSOP package with tin, matte contact plating, this IC is RoHS compliant and suitable for consumer applications.
Analog Devices AD1955ARSZ technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 192KS/s |
| Height | 1.75mm |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Current | 59mA |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192S/s |
| Signal to Noise Ratio (SNR) | 120dB |
| Supply Type | Analog, Digital |
| Weight | 0.080001oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1955ARSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
