
Analog Devices AD1959YRSRL technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 192KS/s |
| Interface | Serial, 3-WIRE |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Packaging | Tape and Reel |
| Resolution | 24b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD1959YRSRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
