Analog Devices AD1974WBSTZ technical specifications.
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192000S/s |
| Series | AUTOMOTIVE |
| Signal to Noise Ratio (SNR) | 107dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1974WBSTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.