
High-performance 24-bit, 4-channel Analog-to-Digital Converter (ADC) with a 192 kHz sampling rate and 107dB Signal-to-Noise Ratio (SNR). Features a serial SPI interface and operates from a 3V to 3.6V supply voltage, with a typical operating voltage of 3.3V. This surface mount component is housed in an LQFP package with tin, matte contact plating. It offers a wide operating temperature range from -40°C to 105°C and a maximum power dissipation of 429mW.
Analog Devices AD1974YSTZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Height | 1.4mm |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 429mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 4 |
| Number of Analog Inputs | 4 |
| Number of Bits | 24 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 74mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Consumption | 429mW |
| Power Dissipation | 429mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Signal to Noise Ratio (SNR) | 107dB |
| Supply Current | 74mA |
| Supply Type | Analog, Digital |
| Weight | 0.006409oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1974YSTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
