
Analog Devices AD1981BJST-REEL technical specifications.
| Package/Case | LQFP |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 50mA |
| Resolution | 20b |
| RoHS Compliant | No |
| Sampling Rate | 48KS/s |
| Series | SoundMAX® |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD1981BJST-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
