
Analog Devices AD1981BLJST technical specifications.
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 4 |
| Number of Bits | 20 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Quiescent Current | 50mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sampling Rate | 48KS/s |
| Type | General Purpose |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD1981BLJST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.